Flat Washer 0.255" (6.48mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W12506

DigiKey Part Number
RPC9633-ND
Manufacturer
Manufacturer Product Number
17W12506
Description
FLAT WASHER, .250 ID, 1.250 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.255" (6.48mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W12506 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.250" (6.35mm) 1/4"
Diameter - Outside
1.250" (31.75mm)
Thickness
0.255" (6.48mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,051
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.36000£0.36
5£0.30000£1.50
10£0.27900£2.79
25£0.25360£6.34
50£0.23720£11.86
100£0.22250£22.25
250£0.20548£51.37
500£0.19422£97.11
1,000£0.18412£184.12
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200