
17W07718 | |
|---|---|
DigiKey Part Number | RPC9533-ND |
Manufacturer | |
Manufacturer Product Number | 17W07718 |
Description | FLAT WASHER, .394 ID, .757 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.394" (10.01mm) | |
Diameter - Outside | 0.757" (19.23mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.05530 | £27.65 |
| Unit Price without VAT: | £0.05530 |
|---|---|
| Unit Price with VAT: | £0.06636 |

