Flat Washer 0.062" (1.57mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Washer 0.062" (1.57mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W06255

DigiKey Part Number
RPC6876-ND
Manufacturer
Manufacturer Product Number
17W06255
Description
FLAT WASHER, NYLON, NATURAL, .25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W06255 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.250" (6.35mm) 1/4"
Diameter - Outside
0.625" (15.88mm)
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,138
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.12000£0.12
5£0.09800£0.49
10£0.09000£0.90
25£0.08120£2.03
50£0.07560£3.78
100£0.07050£7.05
250£0.06460£16.15
500£0.06070£30.35
1,000£0.05720£57.20
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400