
17W02515 | |
|---|---|
DigiKey Part Number | RPC9667-ND |
Manufacturer | |
Manufacturer Product Number | 17W02515 |
Description | FLAT WASHER, .140 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.150" (3.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.150" (3.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.06200 | £0.31 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.05080 | £1.27 |
| 50 | £0.04720 | £2.36 |
| 100 | £0.04390 | £4.39 |
| 250 | £0.04004 | £10.01 |
| 500 | £0.03754 | £18.77 |
| 1,000 | £0.03530 | £35.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

