


16FWRT500032 | |
|---|---|
DigiKey Part Number | RPC6817-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT500032 |
Description | WASHER FLAT RETAINING 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT500032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | - | |
Diameter - Outside | 1.125" (28.58mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 5 | £0.08600 | £0.43 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.07120 | £1.78 |
| 50 | £0.06620 | £3.31 |
| 100 | £0.06170 | £6.17 |
| 250 | £0.05652 | £14.13 |
| 500 | £0.05304 | £26.52 |
| 1,000 | £0.04996 | £49.96 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

