#8 Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FWRT008062

DigiKey Part Number
RPC6831-ND
Manufacturer
Manufacturer Product Number
16FWRT008062
Description
WASHER FLAT RETAINING #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FWRT008062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
#8
Diameter - Inside
-
Diameter - Outside
0.390" (9.91mm)
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,205
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.09000£0.09
5£0.07200£0.36
10£0.06600£0.66
25£0.05920£1.48
50£0.05500£2.75
100£0.05120£5.12
250£0.04680£11.70
500£0.04392£21.96
1,000£0.04132£41.32
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800