#8 Flat, Retaining Washer 0.045" (1.14mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Flat, Retaining Washer 0.045" (1.14mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FWRT008045

DigiKey Part Number
RPC6820-ND
Manufacturer
Manufacturer Product Number
16FWRT008045
Description
WASHER FLAT RETAINING #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Flat, Retaining Washer 0.045" (1.14mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FWRT008045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
#8
Diameter - Inside
-
Diameter - Outside
0.453" (11.51mm)
Thickness
0.045" (1.14mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,048
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.10000£0.10
5£0.07600£0.38
10£0.07000£0.70
25£0.06360£1.59
50£0.05880£2.94
100£0.05470£5.47
250£0.05008£12.52
500£0.04700£23.50
1,000£0.04423£44.23
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000