1/4" Flat Washer 0.093" (2.36mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Flat Washer 0.093" (2.36mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FW250093

DigiKey Part Number
RPC6845-ND
Manufacturer
Manufacturer Product Number
16FW250093
Description
WASHER FLAT 1/4" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4" Flat Washer 0.093" (2.36mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FW250093 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.257" (6.53mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Thickness
0.093" (2.36mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,389
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.08000£0.08
5£0.06800£0.34
10£0.06400£0.64
25£0.05720£1.43
50£0.05320£2.66
100£0.04940£4.94
250£0.04520£11.30
500£0.04238£21.19
1,000£0.03987£39.87
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600