#10 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FW010125

DigiKey Part Number
RPC6782-ND
Manufacturer
Manufacturer Product Number
16FW010125
Description
WASHER FLAT #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FW010125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#10
Diameter - Inside
0.194" (4.93mm)
Diameter - Outside
0.375" (9.53mm)
Thickness
0.125" (3.18mm) 1/8"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,574
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.09000£0.09
5£0.07400£0.37
10£0.06800£0.68
25£0.06160£1.54
50£0.05720£2.86
100£0.05320£5.32
250£0.04860£12.15
500£0.04560£22.80
1,000£0.04292£42.92
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800