#6 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FW006125B

DigiKey Part Number
RPC6764-ND
Manufacturer
Manufacturer Product Number
16FW006125B
Description
WASHER FLAT #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#6
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.312" (7.92mm)
Thickness
0.125" (3.18mm) 1/8"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,777
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.08000£0.08
5£0.06800£0.34
10£0.06100£0.61
25£0.05520£1.38
50£0.05140£2.57
100£0.04790£4.79
250£0.04372£10.93
500£0.04100£20.50
1,000£0.03855£38.55
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600