
14HTSP038 | |
|---|---|
DigiKey Part Number | 145-14HTSP038-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP038 |
Description | HEX STANDOFF #6-32 NYLON 14.29MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 5 | £0.38800 | £1.94 |
| 10 | £0.36200 | £3.62 |
| 25 | £0.33040 | £8.26 |
| 50 | £0.30920 | £15.46 |
| 100 | £0.29040 | £29.04 |
| 250 | £0.26868 | £67.17 |
| 500 | £0.25424 | £127.12 |
| 1,000 | £0.24135 | £241.35 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

