
13SP379 | |
|---|---|
DigiKey Part Number | 145-13SP379-ND |
Manufacturer | |
Manufacturer Product Number | 13SP379 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.188" (30.18mm) | |
Length - Overall | 1.188" (30.18mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 5 | £0.26200 | £1.31 |
| 10 | £0.24300 | £2.43 |
| 25 | £0.22120 | £5.53 |
| 50 | £0.20680 | £10.34 |
| 100 | £0.19380 | £19.38 |
| 250 | £0.17876 | £44.69 |
| 500 | £0.16884 | £84.42 |
| 1,000 | £0.15995 | £159.95 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

