
13SP321 | |
|---|---|
DigiKey Part Number | 145-13SP321-ND |
Manufacturer | |
Manufacturer Product Number | 13SP321 |
Description | ROUND SPACER NYLON 34.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.375" (34.93mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 5 | £0.23400 | £1.17 |
| 10 | £0.21500 | £2.15 |
| 25 | £0.19600 | £4.90 |
| 50 | £0.18300 | £9.15 |
| 100 | £0.17150 | £17.15 |
| 250 | £0.15808 | £39.52 |
| 500 | £0.14920 | £74.60 |
| 1,000 | £0.14126 | £141.26 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

