


13SP277 | |
|---|---|
DigiKey Part Number | RPC6746-ND |
Manufacturer | |
Manufacturer Product Number | 13SP277 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.256" (6.50mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 5 | £0.23400 | £1.17 |
| 10 | £0.21600 | £2.16 |
| 25 | £0.19640 | £4.91 |
| 50 | £0.18340 | £9.17 |
| 100 | £0.17180 | £17.18 |
| 250 | £0.15836 | £39.59 |
| 500 | £0.14946 | £74.73 |
| 1,000 | £0.14152 | £141.52 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

