


13SP261 | |
|---|---|
DigiKey Part Number | RPC6553-ND |
Manufacturer | |
Manufacturer Product Number | 13SP261 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.219" (5.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.812" (20.62mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 5 | £0.15800 | £0.79 |
| 10 | £0.14600 | £1.46 |
| 25 | £0.13200 | £3.30 |
| 50 | £0.12300 | £6.15 |
| 100 | £0.11500 | £11.50 |
| 250 | £0.10568 | £26.42 |
| 500 | £0.09956 | £49.78 |
| 1,000 | £0.09407 | £94.07 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

