Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP101

DigiKey Part Number
RPC6721-ND
Manufacturer
Manufacturer Product Number
13SP101
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.312" (7.92mm)
Length - Overall
0.250" (6.35mm) 1/4"
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,946
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.10000£0.10
5£0.07600£0.38
10£0.07100£0.71
25£0.06400£1.60
50£0.05940£2.97
100£0.05530£5.53
250£0.05056£12.64
500£0.04744£23.72
1,000£0.04465£44.65
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000