
13RSSR0359 | |
|---|---|
DigiKey Part Number | 145-13RSSR0359-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0359 |
Description | ROUND SPACER NYLON 63.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.500" (63.50mm) Natural |
EDA/CAD Models | 13RSSR0359 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.005" (25.53mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.83476 | £208.69 |
| Unit Price without VAT: | £0.83476 |
|---|---|
| Unit Price with VAT: | £1.00171 |

