Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0226

DigiKey Part Number
145-13RSSR0226-ND
Manufacturer
Manufacturer Product Number
13RSSR0226
Description
ROUND SPACER NYLON 50.80MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RSSR0226 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.315" (8.00mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
2.000" (50.80mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.14000£1.14
5£0.96400£4.82
10£0.90000£9.00
25£0.82680£20.67
50£0.77800£38.90
100£0.73420£73.42
250£0.68348£170.87
500£0.64980£324.90
1,000£0.61962£619.62
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800