Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0025

DigiKey Part Number
145-13RSSR0025-ND
Manufacturer
Manufacturer Product Number
13RSSR0025
Description
ROUND SPACER NYLON 5.56MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RSSR0025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.219" (5.56mm)
Length - Overall
0.219" (5.56mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,139
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.31000£0.31
5£0.25400£1.27
10£0.23600£2.36
25£0.21480£5.37
50£0.20080£10.04
100£0.18810£18.81
250£0.17356£43.39
500£0.16386£81.93
1,000£0.15522£155.22
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200