
13RS062537 | |
|---|---|
DigiKey Part Number | 145-13RS062537-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062537 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062537 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.342" (8.69mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 5 | £0.14200 | £0.71 |
| 10 | £0.13100 | £1.31 |
| 25 | £0.11880 | £2.97 |
| 50 | £0.11060 | £5.53 |
| 100 | £0.10340 | £10.34 |
| 250 | £0.09496 | £23.74 |
| 500 | £0.08938 | £44.69 |
| 1,000 | £0.08441 | £84.41 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

