
13RS050010 | |
|---|---|
DigiKey Part Number | 145-13RS050010-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050010 |
Description | ROUND SPACER NYLON 6.86MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.270" (6.86mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS050010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.270" (6.86mm) | |
Length - Overall | 0.270" (6.86mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 5 | £0.14800 | £0.74 |
| 10 | £0.13700 | £1.37 |
| 25 | £0.12400 | £3.10 |
| 50 | £0.11540 | £5.77 |
| 100 | £0.10790 | £10.79 |
| 250 | £0.09920 | £24.80 |
| 500 | £0.09340 | £46.70 |
| 1,000 | £0.08821 | £88.21 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

