Round Spacer Unthreaded Nylon 0.492" (12.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS048017

DigiKey Part Number
145-13RS048017-ND
Manufacturer
Manufacturer Product Number
13RS048017
Description
ROUND SPACER NYLON 12.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.492" (12.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS048017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Outside
0.472" (11.99mm)
Between Board Height
0.492" (12.50mm)
Length - Overall
0.492" (12.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.43000£0.43
5£0.35800£1.79
10£0.33400£3.34
25£0.30400£7.60
50£0.28440£14.22
100£0.26700£26.70
250£0.24688£61.72
500£0.23354£116.77
1,000£0.22160£221.60
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600