
13RS024014 | |
|---|---|
DigiKey Part Number | 145-13RS024014-ND |
Manufacturer | |
Manufacturer Product Number | 13RS024014 |
Description | ROUND SPACER NYLON 3.97MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.97mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS024014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.175" (4.45mm) | |
Diameter - Outside | 0.245" (6.22mm) | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 5 | £0.06600 | £0.33 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.05400 | £1.35 |
| 50 | £0.05020 | £2.51 |
| 100 | £0.04660 | £4.66 |
| 250 | £0.04256 | £10.64 |
| 500 | £0.03990 | £19.95 |
| 1,000 | £0.03754 | £37.54 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

