
13ME073 | |
|---|---|
DigiKey Part Number | 145-13ME073-ND |
Manufacturer | |
Manufacturer Product Number | 13ME073 |
Description | ROUND SPACER NYLON 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.787" (20.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 13ME073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.248" (6.30mm) 1/4" | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 5 | £0.13800 | £0.69 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.11480 | £2.87 |
| 50 | £0.10700 | £5.35 |
| 100 | £0.09990 | £9.99 |
| 250 | £0.09180 | £22.95 |
| 500 | £0.08642 | £43.21 |
| 1,000 | £0.08159 | £81.59 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

