


12SWS2587 | |
|---|---|
DigiKey Part Number | RPC6347-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2587 |
Description | WASHER SHOULDER M12 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2587 Models |
Category | Thread/Screw/Hole Size 1/2" |
Manufacturer Essentra Components | Diameter - Inside 0.500" (12.70mm) 1/2" |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.11520 | £2.88 |
| 50 | £0.10980 | £5.49 |
| 100 | £0.10460 | £10.46 |
| 250 | £0.09800 | £24.50 |
| 500 | £0.09330 | £46.65 |
| 1,000 | £0.08885 | £88.85 |
| 3,000 | £0.08221 | £246.63 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

