


12SWS2572 | |
|---|---|
DigiKey Part Number | RPC6514-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2572 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.375" (9.53mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 5 | £0.12000 | £0.60 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.09960 | £2.49 |
| 50 | £0.09260 | £4.63 |
| 100 | £0.08650 | £8.65 |
| 250 | £0.07932 | £19.83 |
| 500 | £0.07458 | £37.29 |
| 1,000 | £0.07037 | £70.37 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

