
12SWS2515 | |
|---|---|
DigiKey Part Number | RPC9173-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2515 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.420" (10.67mm) | |
Diameter - Outside | 0.710" (18.03mm) | |
Thickness - Overall | 0.075" (1.91mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 5 | £0.17000 | £0.85 |
| 10 | £0.15800 | £1.58 |
| 25 | £0.14320 | £3.58 |
| 50 | £0.13380 | £6.69 |
| 100 | £0.12500 | £12.50 |
| 250 | £0.11504 | £28.76 |
| 500 | £0.10838 | £54.19 |
| 1,000 | £0.10245 | £102.45 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

