
12SWS0833 | |
|---|---|
DigiKey Part Number | RPC9054-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0833 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness - Overall | 0.031" (0.79mm) | |
Length - Below Head | 0.050" (1.27mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 5 | £0.14600 | £0.73 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.12080 | £3.02 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.10520 | £10.52 |
| 250 | £0.09664 | £24.16 |
| 500 | £0.09096 | £45.48 |
| 1,000 | £0.08591 | £85.91 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

