#6 Shoulder Washer 0.108" (2.74mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer 0.108" (2.74mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0434

DigiKey Part Number
RPC6416-ND
Manufacturer
Manufacturer Product Number
12SWS0434
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.108" (2.74mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#6
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.170" (4.32mm)
Diameter - Shoulder
0.170" (4.32mm)
Thickness - Overall
0.108" (2.74mm)
Length - Below Head
0.062" (1.57mm) 1/16"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,730
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.11000£0.11
5£0.09000£0.45
10£0.08300£0.83
25£0.07480£1.87
50£0.06940£3.47
100£0.06470£6.47
250£0.05920£14.80
500£0.05560£27.80
1,000£0.05238£52.38
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200