


10499A | |
|---|---|
DigiKey Part Number | RPC5562-ND |
Manufacturer | |
Manufacturer Product Number | 10499A |
Description | HOLE PLUG .781" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug PVC Black |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material PVC |
Packaging Bag | Flange Diameter 0.984" (25.00mm) |
Part Status Active | Panel Thickness 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.35300 | £3.53 |
| 25 | £0.33080 | £8.27 |
| 50 | £0.31500 | £15.75 |
| 100 | £0.29980 | £29.98 |
| 250 | £0.28100 | £70.25 |
| 500 | £0.26758 | £133.79 |
| 1,000 | £0.25480 | £254.80 |
| 2,500 | £0.23884 | £597.10 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

