Hole Plug Low-Density Polyethylene Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10104A

DigiKey Part Number
145-10104A-ND
Manufacturer
Manufacturer Product Number
10104A
Description
HOLE PLUG LOW-DENSITY PE RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.736" (18.69mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,929
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.28000£0.28
5£0.23200£1.16
10£0.21500£2.15
25£0.19520£4.88
50£0.18220£9.11
100£0.17070£17.07
250£0.15736£39.34
500£0.14850£74.25
1,000£0.14060£140.60
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600