
090832075T | |
|---|---|
DigiKey Part Number | RPC8787-ND |
Manufacturer | |
Manufacturer Product Number | 090832075T |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090832075T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.425" (10.80mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.055" (26.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 5 | £0.28200 | £1.41 |
| 10 | £0.26000 | £2.60 |
| 25 | £0.23680 | £5.92 |
| 50 | £0.22140 | £11.07 |
| 100 | £0.20770 | £20.77 |
| 250 | £0.19168 | £47.92 |
| 500 | £0.18110 | £90.55 |
| 1,000 | £0.17162 | £171.62 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

