M4x0.7 Hex Nut 0.276" (7.00mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05M040070CNB

DigiKey Part Number
RPC8669-ND
Manufacturer
Manufacturer Product Number
05M040070CNB
Description
HEX NUT 7.00MM NYLON M4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
M4x0.7 Hex Nut 0.276" (7.00mm) Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
M4x0.7
Thickness
0.315" (8.00mm)
Width
0.276" (7.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.19000£0.19
5£0.16000£0.80
10£0.14700£1.47
25£0.13360£3.34
50£0.12460£6.23
100£0.11640£11.64
250£0.10708£26.77
500£0.10084£50.42
1,000£0.09530£95.30
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800