Hex Nut 0.305" (7.75mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0400640HN

DigiKey Part Number
RPC8573-ND
Manufacturer
Manufacturer Product Number
0400640HN
Description
HEX NUT 7.75MM NYLON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Nut 0.305" (7.75mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
0400640HN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thickness
0.120" (3.05mm)
Width
0.305" (7.75mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.06200£0.31
10£0.05700£0.57
25£0.05080£1.27
50£0.04720£2.36
100£0.04390£4.39
250£0.04008£10.02
500£0.03756£18.78
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400