M5 Flat Washer 0.098" (2.50mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M5 Flat Washer 0.098" (2.50mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

033050011407

DigiKey Part Number
RPC3461-ND
Manufacturer
Manufacturer Product Number
033050011407
Description
WASHER FLAT M5 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M5 Flat Washer 0.098" (2.50mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
033050011407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M5
Diameter - Inside
0.209" (5.31mm)
Diameter - Outside
0.984" (25.00mm)
Thickness
0.098" (2.50mm)
Plating
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.18800£1.88
25£0.17600£4.40
50£0.16740£8.37
100£0.15940£15.94
250£0.14936£37.34
500£0.14222£71.11
1,000£0.13542£135.42
2,500£0.12694£317.35
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400