


015210008703 | |
|---|---|
DigiKey Part Number | RPC3453-ND |
Manufacturer | |
Manufacturer Product Number | 015210008703 |
Description | WASHER FLAT RETAIN 3/8" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat, Retaining Washer 0.059" (1.50mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 015210008703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.413" (10.49mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11760 | £2.94 |
| 50 | £0.11180 | £5.59 |
| 100 | £0.10660 | £10.66 |
| 250 | £0.09988 | £24.97 |
| 500 | £0.09512 | £47.56 |
| 1,000 | £0.09056 | £90.56 |
| 2,500 | £0.08489 | £212.22 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |


