
011032ABTS100 | |
|---|---|
DigiKey Part Number | RPC8087-ND |
Manufacturer | |
Manufacturer Product Number | 011032ABTS100 |
Description | BASE NATURAL 1" L X 1" W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base Natural 1.00" L x 1.00" W (25.4mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011032ABTS100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Color | Natural | |
Size / Dimension | 1.00" L x 1.00" W (25.4mm x 25.4mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 5 | £0.92600 | £4.63 |
| 10 | £0.86400 | £8.64 |
| 25 | £0.79280 | £19.82 |
| 50 | £0.74580 | £37.29 |
| 100 | £0.70380 | £70.38 |
| 250 | £0.65496 | £163.74 |
| 500 | £0.62254 | £311.27 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

