
010632P031 | |
|---|---|
DigiKey Part Number | RPC7834-ND |
Manufacturer | |
Manufacturer Product Number | 010632P031 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 5 | £0.06800 | £0.34 |
| 10 | £0.06300 | £0.63 |
| 25 | £0.05640 | £1.41 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04880 | £4.88 |
| 250 | £0.04456 | £11.14 |
| 500 | £0.04176 | £20.88 |
| 1,000 | £0.03929 | £39.29 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

