
010440WF043 | |
|---|---|
DigiKey Part Number | RPC7728-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF043 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440WF043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 5 | £0.06800 | £0.34 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05720 | £1.43 |
| 50 | £0.05300 | £2.65 |
| 100 | £0.04930 | £4.93 |
| 250 | £0.04504 | £11.26 |
| 500 | £0.04222 | £21.11 |
| 1,000 | £0.03973 | £39.73 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

