
SLM120W-2.0-56-TA | |
|---|---|
DigiKey Part Number | 1800-1099-ND |
Manufacturer | |
Manufacturer Product Number | SLM120W-2.0-56-TA |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 40 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 40 ~ 56V | |
Current - Output (Max) | 2A | |
Power (Watts) | 112 W | |
Dimming | Analog, ELV, Triac | |
Features | OTP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.00" L x 2.00" W x 1.52" H (101.6mm x 50.8mm x 38.6mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £45.07180 | £4,507.18 |
| Unit Price without VAT: | £45.07180 |
|---|---|
| Unit Price with VAT: | £54.08616 |


