Image for SLM100W-1.7-56-TA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM100W-1.7-56-TA

DigiKey Part Number
SLM100W-1.7-56-TA-ND
Manufacturer
Manufacturer Product Number
SLM100W-1.7-56-TA
Description
120 TO 277 VAC, 90% EFFICIENCY,
Customer Reference
Detailed Description
1.7A 40 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
40 ~ 56V
Current - Output (Max)
1.7A
Power (Watts)
95.2 W
Dimming
Analog, ELV
Features
OCP, OTP, SCP
Ratings
IP66
Operating Temperature
-
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
4.00" L x 2.00" W x 1.52" H (101.6mm x 50.8mm x 38.5mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.