
PSB40E-1400-27-T | |
|---|---|
DigiKey Part Number | 1800-PSB40E-1400-27-T-ND |
Manufacturer | |
Manufacturer Product Number | PSB40E-1400-27-T |
Description | 220 TO 240 VAC, 90% EFFICIENCY, |
Customer Reference | |
Detailed Description | 1.4A 24.3V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 24.3V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 38 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | |
Approval Agency | CB, CE, ENEC | |
Standard Number | 60950-1 | |
Mounting Type | Chassis Mount | |
Weight | - |

