2A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM090W-2000-42

DigiKey Part Number
1800-1022-ND
Manufacturer
Manufacturer Product Number
EVM090W-2000-42
Description
LED DRIVER CC AC/DC 30-42V 2A
Customer Reference
Detailed Description
2A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
EVM090W-2000-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
30 ~ 42V
Current - Output (Max)
2A
Power (Watts)
84 W
Dimming
ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP20, NEMA 410
Operating Temperature
-30°C ~ 90°C
Efficiency
89%
Termination Style
Wire Leads
Size / Dimension
5.67" L x 2.76" W x 1.57" H (144.0mm x 70.0mm x 40.0mm)
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

38In Stock
Ships from Flip Electronics