ESP060E-1400-42 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ERP Power, LLC
In Stock: 343
Unit Price: £25.92000
Datasheet

Parametric Equivalent


ERP Power, LLC
In Stock: 116
Unit Price: £25.92000
Datasheet
1.4A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP060E-1400-42

DigiKey Part Number
ESP060E-1400-42-ND
Manufacturer
Manufacturer Product Number
ESP060E-1400-42
Description
LED DRIVER CC AC/DC 28-42V 1.4A
Customer Reference
Detailed Description
1.4A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESP060E-1400-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
220VAC
Voltage - Input (Max)
240VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
1.4A
Power (Watts)
59 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP64, NEMA 410
Operating Temperature
-30°C ~ 90°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm)
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Mounting Type
Chassis Mount
Weight
0.489 lb (222 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£28.56510£2,856.51
Unit Price without VAT:£28.56510
Unit Price with VAT:£34.27812