XG-2121CA 106.2500M-PGPAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £14.78110
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £8.14150
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £6.02063
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £14.58700
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £11.06869
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £2.33187
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £5.19604
Datasheet
106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 106.2500M-PGPAB

DigiKey Part Number
XG-2121CA106.2500M-PGPAB-ND
Manufacturer
Manufacturer Product Number
XG-2121CA 106.2500M-PGPAB
Description
XTAL OSC SO 106.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£6.05800£121.16
Unit Price without VAT:£6.05800
Unit Price with VAT:£7.26960