
XG-2102CA 250.0000M-PGPAL3 | |
|---|---|
DigiKey Part Number | SER4064TR-ND - Tape & Reel (TR) SER4064CT-ND - Cut Tape (CT) SER4064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 250.0000M-PGPAL3 |
Description | XTAL OSC SO 250.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.57000 | £7.57 |
| 10 | £6.57200 | £65.72 |
| 25 | £6.21560 | £155.39 |
| 50 | £5.95880 | £297.94 |
| 100 | £5.91810 | £591.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.40384 | £1,350.96 |
| 500 | £5.18148 | £2,590.74 |
| 750 | £5.05577 | £3,791.83 |
| 1,250 | £4.90190 | £6,127.38 |
| Unit Price without VAT: | £7.57000 |
|---|---|
| Unit Price with VAT: | £9.08400 |

