32.768 MHz VCXO CMOS Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 MHz VCXO CMOS Oscillator 1.8V 4-SMD, No Lead
N3432-6202RB

VG-4231CE 32.7680M-PQEM3

DigiKey Part Number
VG-4231CE32.7680M-PQEM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG-4231CE 32.7680M-PQEM3
Description
XTAL OSC VCXO 32.7680MHZ CMOS
Customer Reference
Detailed Description
32.768 MHz VCXO CMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±37ppm
Absolute Pull Range (APR)
±75ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types