VG-4231CA 27.0000M-TDRC0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 4,360
Unit Price: £1.81000
Datasheet
27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG-4231CA 27.0000M-TDRC0

DigiKey Part Number
VG-4231CA27.0000M-TDRC0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG-4231CA 27.0000M-TDRC0
Description
XTAL OSC VCXO 27.0000MHZ CMOS
Customer Reference
Detailed Description
27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±80ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
7mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types