Similar

VG-4231CA 12.2880M-TDRC3 | |
|---|---|
DigiKey Part Number | VG-4231CA12.2880M-TDRC3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG-4231CA 12.2880M-TDRC3 |
Description | XTAL OSC VCXO 12.2880MHZ CMOS |
Customer Reference | |
Detailed Description | 12.288 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±80ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 7mA |


