Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG5032CGN 20.0000M-CAGHNA0 | |
|---|---|
DigiKey Part Number | 114-TG5032CGN20.0000M-CAGHNA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG5032CGN 20.0000M-CAGHNA0 |
Description | XTAL OSC TCXO 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.55750 | £5,557.50 |
| Unit Price without VAT: | £5.55750 |
|---|---|
| Unit Price with VAT: | £6.66900 |


